Add To Favorites
Product Overview
Digi-Key Part Number 445-3228-1-ND
Quantity Available 4.379
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3012AT-150MR41

Description FIXED IND 15UH 410MA 620 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 410mA 620 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF3012A Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 410mA
Current - Saturation 410mA
Shielding Shielded
DC Resistance (DCR) 620 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.110" L x 0.102" W (2.80mm x 2.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3228-1

22:52:50 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,72900 7,29
50 0,59280 29,64
100 0,54710 54,71
500 0,47414 237,07
1.000 0,40120 401,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3228-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31002
  • Digi-Reel® ? : 445-3228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback