Add To Favorites
Product Overview
Digi-Key Part Number 445-4550-1-ND
Quantity Available 4.330
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF3010ST-100MR53

Description FIXED IND 10UH 530MA 490 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 530mA 490 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF3010S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1555 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 530mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 490 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4550-1

04:33:54 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 1,05000 10,50
50 0,84020 42,01
100 0,79820 79,82
500 0,64418 322,09
1.000 0,58817 588,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4550-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,44813
  • Digi-Reel® ? : 445-4550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback