Add To Favorites
Product Overview
Digi-Key Part Number 445-15812-1-ND
Quantity Available 3.080
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF252015MT-1R5N

Description FIXED IND 1.5UH 2.58A 39 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 2.58A 39 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF252015MT Series, Commercial
Featured Product VLF-M Series Low-Profile Power Inductor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 2.58A
Current - Saturation 1.02A
Shielding Shielded
DC Resistance (DCR) 39 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15812-1

00:56:10 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,97400 9,74
25 0,89920 22,48
50 0,74940 37,47
100 0,70440 70,44
250 0,62944 157,36
500 0,53954 269,77
1.000 0,47958 479,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15812-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,42820
  • Digi-Reel® ? : 445-15812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.080 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback