Add To Favorites
Product Overview
Digi-Key Part Number 445-15810-1-ND
Quantity Available 2.459
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF252015MT-150M

Description FIXED IND 15UH 770MA 450 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 770mA 450 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 770mA
Current - Saturation 340mA
Shielding Shielded
DC Resistance (DCR) 450 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15810-1

08:55:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 1,02000 10,20
50 0,81640 40,82
100 0,77550 77,55
500 0,62584 312,92
1.000 0,57142 571,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15810-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,43537
  • Digi-Reel® ? : 445-15810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback