Add To Favorites
Product Overview
Digi-Key Part Number 445-15805-1-ND
Quantity Available 23.610
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF252012MT-4R7M

Description FIXED IND 4.7UH 1.09A 220 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.09A 220 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF252012MT Series, Commercial
Featured Product VLF-M Series Low-Profile Power Inductor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF-M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.09A
Current - Saturation 620mA
Shielding Shielded
DC Resistance (DCR) 220 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15805-1

17:01:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,90200 9,02
25 0,83280 20,82
50 0,69380 34,69
100 0,65220 65,22
250 0,58284 145,71
500 0,49956 249,78
1.000 0,44406 444,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15805-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,39648
  • Digi-Reel® ? : 445-15805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback