Add To Favorites
Product Overview
Digi-Key Part Number 445-3589-1-ND
Quantity Available 1.582
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF12060T-2R7N100

Description FIXED IND 2.7UH 10A 6.4 MOHM SMD
Expanded Description 2.7µH Shielded Wirewound Inductor 10A 6.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF12060 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1557 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.7µH
Tolerance ±30%
Current Rating 10A
Current - Saturation 12A
Shielding Shielded
DC Resistance (DCR) 6.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.461" W (12.00mm x 11.70mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3589-1

01:26:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
10 1,40000 14,00
50 1,12040 56,02
100 1,06430 106,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3589-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,67220
  • Digi-Reel® ? : 445-3589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback