Add To Favorites
Product Overview
Digi-Key Part Number 445-3586-1-ND
Quantity Available 1.437
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF10045T-221MR90

Description FIXED IND 220UH 900MA 499 MOHM
Expanded Description 220µH Shielded Wirewound Inductor 900mA 499 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLF10045 Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1557 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 499 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3586-1

04:56:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,44000 14,40
50 1,15180 57,59
100 1,09420 109,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3586-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,69106
  • Digi-Reel® ? : 445-3586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.437 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback