Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-3580-1-ND
Quantity Available 735
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF10045T-220M2R8

Description FIXED IND 22UH 2.8A 57 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 2.8A 57 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VLF10045 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1557 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 2.8A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 57 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3580-1

13:22:33 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,37400 13,74
25 1,26880 31,72
50 1,05720 52,86
100 0,99380 99,38
250 0,88812 222,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3580-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,67968
  • Digi-Reel® ? : 445-3580-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback