Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-3569-1-ND
Quantity Available 3.110
Can ship immediately
Manufacturer

Manufacturer Part Number

VLF10040T-151MR99

Description FIXED IND 150UH 990MA 394 MOHM
Expanded Description 150µH Shielded Wirewound Inductor 990mA 394 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VLF10040 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1557 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLF
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 990mA
Current - Saturation 990mA
Shielding Shielded
DC Resistance (DCR) 394 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3569-1

20:17:33 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,37400 13,74
25 1,26880 31,72
50 1,05720 52,86
100 0,99380 99,38
250 0,88812 222,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3569-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,67968
  • Digi-Reel® ? : 445-3569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback