Add To Favorites
Product Overview
Digi-Key Part Number 445-8740-1-ND
Quantity Available 5.085
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF5024T-101MR28-2

Description FIXED IND 100UH 280MA 838 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 280mA 838 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF5024-2 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 280mA
Current - Saturation 280mA
Shielding Shielded
DC Resistance (DCR) 838 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-8740-1

03:15:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,22600 12,26
50 0,98020 49,01
100 0,93130 93,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8740-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,58816
  • Digi-Reel® ? : 445-8740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.085 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback