Add To Favorites
Product Overview
Digi-Key Part Number 445-3205-1-ND
Quantity Available 873
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF5020T-2R7N2R2-1

Description FIXED IND 2.7UH 2.28A 83 MOHM
Expanded Description 2.7µH Shielded Wirewound Inductor 2.28A 83 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF5020-1 Series
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1555 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.7µH
Tolerance ±30%
Current Rating 2.28A
Current - Saturation 2.28A
Shielding Shielded
DC Resistance (DCR) 83 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3205-1

03:50:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80600 8,06
50 0,65520 32,76
100 0,60470 60,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3205-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,42328
  • Digi-Reel® ? : 445-3205-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 873 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback