Add To Favorites
Product Overview
Digi-Key Part Number 445-6543-1-ND
Quantity Available 4.797
Can ship immediately
Manufacturer

Manufacturer Part Number

VLCF4028T-150MR88-2

Description FIXED IND 15UH 880MA 170 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 880mA 170 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLCF4028-2 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 880mA
Current - Saturation 880mA
Shielding Shielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6543-1

15:18:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,78400 7,84
50 0,63720 31,86
100 0,58820 58,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6543-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,41172
  • Digi-Reel® ? : 445-6543-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback