Add To Favorites
Product Overview
Digi-Key Part Number 445-17114-1-ND
Quantity Available 592
Can ship immediately
Manufacturer

Manufacturer Part Number

VLB7050HT-R11M

Description FIXED IND 110NH 36A 0.27 MOHM
Expanded Description 110nH Unshielded Wirewound Inductor 36A 0.27 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VLB7050 Series
Featured Product VLB Series Multilayer Ferrite Power Inductor
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series VLB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 110nH
Tolerance ±20%
Current Rating 36A
Current - Saturation 47A
Shielding Unshielded
DC Resistance (DCR) 0.27 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.264" L x 0.244" W (6.70mm x 6.20mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17114-1

01:26:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,54000 3,54
10 3,28400 32,84
50 2,62760 131,38
100 2,32430 232,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17114-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,61692
  • Digi-Reel® ? : 445-17114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback