Add To Favorites
Product Overview
Digi-Key Part Number 445-174186-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TFM201610ALM-2R2MTAA

Description FIXED IND 2.2UH 1.9A 146 MOHM
Expanded Description 2.2µH Shielded Thin Film Inductor 1.9A 146 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TFM201610ALM Type
Featured Product TFM201610ALM Series Power Inductors
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series TFM-ALM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 2.6A
Shielding Shielded
DC Resistance (DCR) 146 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-174186-1

18:16:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,58600 5,86
50 0,47660 23,83
100 0,44000 44,00
500 0,38130 190,65
1.000 0,32265 322,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174186-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,23465
  • Digi-Reel® ? : 445-174186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback