Add To Favorites
Product Overview
Digi-Key Part Number 445-15784-1-ND
Quantity Available 1.666
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM5012T-2R2M

Description FIXED IND 2.2UH 2.7A 78.8 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 2.7A 78.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SPM5012 Series, Commercial
Featured Product SPM Series Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.7A
Current - Saturation 4.9A
Shielding Shielded
DC Resistance (DCR) 78.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15784-1

12:03:35 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,38100 13,81
50 1,10440 55,22
100 1,04930 104,93
500 0,84676 423,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15784-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,58257
  • Digi-Reel® ? : 445-15784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.666 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback