Add To Favorites
Product Overview
Digi-Key Part Number 445-15783-1-ND
Quantity Available 1.602
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM5012T-1R0M

Description FIXED IND 1UH 4.1A 44 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 4.1A 44 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SPM5012 Series, Commercial
Featured Product SPM Series Power Inductors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating 4.1A
Current - Saturation 6.3A
Shielding Shielded
DC Resistance (DCR) 44 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15783-1

23:24:36 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,40400 14,04
50 1,12300 56,15
100 1,06680 106,68
500 0,86094 430,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15783-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,59892
  • Digi-Reel® ? : 445-15783-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.602 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback