Add To Favorites
Product Overview
Digi-Key Part Number 445-15779-1-ND
Quantity Available 6.676
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM4012T-2R2M

Description FIXED IND 2.2UH 2.9A 95 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 2.9A 95 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SPM4012 Series, Commercial
Featured Product SPM Series Power Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating 2.9A
Current - Saturation 3.3A
Shielding Shielded
DC Resistance (DCR) 95 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15779-1

22:22:40 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,35300 13,53
50 1,08260 54,13
100 1,02850 102,85
500 0,83004 415,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15779-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,57742
  • Digi-Reel® ? : 445-15779-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.676 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback