Add To Favorites
Product Overview
Digi-Key Part Number 445-172352-1-ND
Quantity Available 2.250
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM3015T-1R0M

Description FIXED IND 1UH 3.5A 52.9 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 3.5A 52.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SPM3015 Series, Commercial
Featured Product SPM Series Power Inductors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating 3.5A
Current - Saturation 5.1A
Shielding Shielded
DC Resistance (DCR) 52.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172352-1

00:07:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,31600 13,16
50 1,05300 52,65
100 1,00030 100,03
500 0,80730 403,65
1.000 0,73710 737,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172352-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,56160
  • Digi-Reel® ? : 445-172352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback