Add To Favorites
Product Overview
Digi-Key Part Number 445-3849-1-ND
Quantity Available 813
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF12565T-680M2R0-H

Description FIXED IND 68UH 2A 78.7 MOHM SMD
Expanded Description 68µH Shielded Wirewound Inductor 2A 94.44 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF12565-H Series, Automotive
Other Related Documents SLF(-H) Series Comparison
Product Training Modules SMD Inductors
Featured Product SLF-H Series Automotive Low-Profile Power Inductor
PCN Design/Specification SLF-H Series Winding Process 29/Jul/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1554 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF-H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 2A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 94.44 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.270" (6.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3849-1

07:59:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,34000 2,34
10 2,18400 21,84
50 1,77820 88,91
100 1,62210 162,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3849-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,06058
  • Digi-Reel® ? : 445-3849-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback