Add To Favorites
Product Overview
Digi-Key Part Number 445-6483-1-ND
Quantity Available 2.341
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF10165T-3R3N5R83PF

Description FIXED IND 3.3UH 5.8A 9.6 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 5.8A 12.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF10165 Series, Commercial
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±30%
Current Rating 5.8A
Current - Saturation 7.8A
Shielding Shielded
DC Resistance (DCR) 12.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.268" (6.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6483-1

22:47:10 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,13400 11,34
25 1,04680 26,17
50 0,87220 43,61
100 0,82000 82,00
250 0,73268 183,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6483-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,56074
  • Digi-Reel® ? : 445-6483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback