Add To Favorites
Product Overview
Digi-Key Part Number 445-16649-1-ND
Quantity Available 1.979
Can ship immediately
Manufacturer

Manufacturer Part Number

RLF7030T-2R2M5R4-T

Description FIXED IND 2.2UH 5.4A 12 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 5.4A 12 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RLF7030-T Type
Featured Product RLF-T Series Automotive Low RDC Power Inductor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series RLF-T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 5.4A
Current - Saturation 5.5A
Shielding Shielded
DC Resistance (DCR) 12 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16649-1

17:19:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,47900 24,79
50 2,01880 100,94
100 1,84170 184,17
500 1,55834 779,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16649-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,09792
  • Digi-Reel® ? : 445-16649-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback