Add To Favorites
Product Overview
Digi-Key Part Number 445-2957-1-ND
Quantity Available 1.410
Can ship immediately
Manufacturer

Manufacturer Part Number

RLF12560T-4R2N100

Description FIXED IND 4.2UH 10A 7.4 MOHM SMD
Expanded Description 4.2µH Shielded Wirewound Inductor 10A 8.88 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RLF12560 Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1554 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series RLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.2µH
Tolerance ±30%
Current Rating 10A
Current - Saturation 10.2A
Shielding Shielded
DC Resistance (DCR) 8.88 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.504" L x 0.492" W (12.80mm x 12.50mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-2957-1

01:39:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,62000 2,62
10 2,45100 24,51
50 1,99560 99,78
100 1,82050 182,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2957-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,19034
  • Digi-Reel® ? : 445-2957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback