Add To Favorites
Product Overview
Digi-Key Part Number 445-16644-1-ND
Quantity Available 1.574
Can ship immediately
Manufacturer

Manufacturer Part Number

RLF10160T-330M1R8-D

Description FIXED IND 33UH 1.8A 79.2 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 1.8A 79.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RLF10160-D Type
Featured Product RLF-D Series Automotive Low RDC Power Inductor
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series RLF-D
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 79.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max) 0.252" (6.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16644-1

18:38:56 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,99000 2,99
10 2,78500 27,85
50 2,26800 113,40
100 2,06900 206,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16644-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,35286
  • Digi-Reel® ? : 445-16644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.574 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback