Add To Favorites
Product Overview
Digi-Key Part Number 445-16041-ND
Quantity Available 207
Can ship immediately
Manufacturer

Manufacturer Part Number

PFC3519QM-451K04E-00

Description CHOKE COMMON MODE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PCF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series PFC
Part Status Active
Inductance 450µH
For Use With/Related Products -
Mounting Type Through Hole
Size / Dimension 1.181" L x 1.457" W (30.00mm x 37.00mm)
Height - Seated (Max) 0.787" (20.00mm)
 
Additional Resources
Standard Package ? 140
Other Names 445-16041

02:58:55 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,21000 12,21
10 11,80900 118,09
25 11,41600 285,40
50 11,02220 551,11
100 10,47100 1.047,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback