Add To Favorites
Product Overview
Digi-Key Part Number 445-16586-1-ND
Quantity Available 2.242
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV32T-331J-EF

Description FIXED IND 330UH 40MA 34 OHM SMD
Expanded Description 330µH Unshielded Wirewound Inductor 40mA 34 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLV32-EF Series, Commercial
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLV-EF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±5%
Current Rating 40mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 34 Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16586-1

01:08:33 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,23300 2,33
50 0,18100 9,05
100 0,16820 16,82
500 0,14744 73,72
1.000 0,11899 118,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16586-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09312
  • Digi-Reel® ? : 445-16586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.242 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback