Add To Favorites
Product Overview
Digi-Key Part Number 445-16539-1-ND
Quantity Available 2.001
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV32T-039J-EFD

Description FIXED IND 39NH 450MA 270 MOHM
Expanded Description 39nH Unshielded Wirewound Inductor 450mA 270 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLV32-EFD Series, Automotive
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLV-EFD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 39nH
Tolerance ±5%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 270 mOhm Max
Q @ Freq 25 @ 100MHz
Frequency - Self Resonant 1.3GHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16539-1

23:10:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,27200 2,72
50 0,21140 10,57
100 0,19630 19,63
500 0,17216 86,08
1.000 0,13893 138,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16539-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10873
  • Digi-Reel® ? : 445-16539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.001 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback