Add To Favorites
Product Overview
Digi-Key Part Number 445-16536-1-ND
Quantity Available 3.575
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV32T-033J-EF

Description FIXED IND 33NH 450MA 240 MOHM
Expanded Description 33nH Unshielded Wirewound Inductor 450mA 240 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLV32-EF Series, Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLV-EF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33nH
Tolerance ±5%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq 25 @ 100MHz
Frequency - Self Resonant 1.4GHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16536-1

08:45:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,23300 2,33
50 0,18100 9,05
100 0,16820 16,82
500 0,14744 73,72
1.000 0,11899 118,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16536-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09312
  • Digi-Reel® ? : 445-16536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback