Add To Favorites
Product Overview
Digi-Key Part Number 445-16499-1-ND
Quantity Available 23.047
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV25T-8R2J-EFD

Description FIXED IND 8.2UH 160MA 3.05 OHM
Expanded Description 8.2µH Unshielded Wirewound Inductor 160mA 3.05 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLV25-EFD Series, Automotive
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLV-EFD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±5%
Current Rating 160mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.05 Ohm Max
Q @ Freq 25 @ 7.96MHz
Frequency - Self Resonant 36MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16499-1

14:37:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27900 2,79
50 0,21720 10,86
100 0,20180 20,18
500 0,17698 88,49
1.000 0,14283 142,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16499-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,11178
  • Digi-Reel® ? : 445-16499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback