Add To Favorites
Product Overview
Digi-Key Part Number 445-1706-1-ND
Quantity Available 4.087
Can ship immediately
Manufacturer

Manufacturer Part Number

NLV25T-027J-PF

Description FIXED IND 27NH 410MA 400 MOHM
Expanded Description 27nH Unshielded Wirewound Inductor 410mA 400 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLV25-PF Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1552 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLV-PF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27nH
Tolerance ±5%
Current Rating 410mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq 15 @ 100MHz
Frequency - Self Resonant 1.55GHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1706-1

02:44:26 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,23300 2,33
50 0,18100 9,05
100 0,16820 16,82
500 0,14744 73,72
1.000 0,11899 118,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1706-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09312
  • Digi-Reel® ? : 445-1706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.087 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback