Add To Favorites
Product Overview
Digi-Key Part Number 445-16421-1-ND
Quantity Available 1.987
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFV25T-3R3M-EF

Description FIXED IND 3.3UH 280MA 240 MOHM
Expanded Description 3.3µH Shielded Wirewound Inductor 280mA 240 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLFV25-EF Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 280mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16421-1

20:18:58 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,25200 2,52
50 0,19600 9,80
100 0,18210 18,21
500 0,15964 79,82
1.000 0,12884 128,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16421-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,10083
  • Digi-Reel® ? : 445-16421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback