Add To Favorites
Product Overview
Digi-Key Part Number 445-1904-1-ND
Quantity Available 6.433
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFV25T-1R0M-PF

Description FIXED IND 1UH 455MA 70 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 455mA 84 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLFV25-PF Series, Commercial
Product Training Modules SMD Inductors
Catalog Page 1552 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating 455mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 84 mOhm Max
Q @ Freq 5 @ 7.96MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1904-1

17:56:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,25900 2,59
50 0,20160 10,08
100 0,18720 18,72
500 0,16412 82,06
1.000 0,13245 132,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1904-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10366
  • Digi-Reel® ? : 445-1904-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.433 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback