Add To Favorites
Product Overview
Digi-Key Part Number 445-16413-1-ND
Quantity Available 2.639
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFV25T-100K-EF

Description FIXED IND 10UH 155MA 430 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 155mA 430 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLFV25-EF Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLFV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 155mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 430 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-16413-1

16:00:17 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,25900 2,59
50 0,20160 10,08
100 0,18720 18,72
500 0,16412 82,06
1.000 0,13245 132,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16413-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10366
  • Digi-Reel® ? : 445-16413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback