Add To Favorites
Product Overview
Digi-Key Part Number 445-6469-1-ND
Quantity Available 1.531
Can ship immediately
Manufacturer

Manufacturer Part Number

NLFC453232T-330K-PF

Description FIXED IND 33UH 140MA 630 MOHM
Expanded Description 33µH Shielded Wirewound Inductor 140mA 630 mOhm 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLFC453232 Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLFC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33µH
Tolerance ±10%
Current Rating 140mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 630 mOhm
Q @ Freq 10 @ 2.52MHz
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6469-1

00:36:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,61400 6,14
50 0,49900 24,95
100 0,46070 46,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6469-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,32250
  • Digi-Reel® ? : 445-6469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.531 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback