Add To Favorites
Product Overview
Digi-Key Part Number 445-3647-1-ND
Quantity Available 3.670
Can ship immediately
Manufacturer

Manufacturer Part Number

NLCV32T-R68M-PFR

Description FIXED IND 680NH 1.9A 45 MOHM SMD
Expanded Description 680nH Unshielded Wirewound Inductor 1.9A 54 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLCV32-PFR Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1551 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLCV-PF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 54 mOhm Max
Q @ Freq 10 @ 25.2MHz
Frequency - Self Resonant 180MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3647-1

10:19:01 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,23800 2,38
50 0,18480 9,24
100 0,17160 17,16
500 0,15046 75,23
1.000 0,12141 121,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3647-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09502
  • Digi-Reel® ? : 445-3647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback