Add To Favorites
Product Overview
Digi-Key Part Number 445-6452-1-ND
Quantity Available 2.615
Can ship immediately
Manufacturer

Manufacturer Part Number

NLCV25T-6R8M-PFR

Description FIXED IND 6.8UH 390MA 920 MOHM
Expanded Description 6.8µH Unshielded Wirewound Inductor 390mA 1.104 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NLCV25-PFR Series, Commercial
Product Training Modules SMD Inductors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series NLCV-PF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 390mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.104 Ohm Max
Q @ Freq 10 @ 7.96MHz
Frequency - Self Resonant 38MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6452-1

06:18:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,23800 2,38
50 0,18480 9,24
100 0,17160 17,16
500 0,15046 75,23
1.000 0,12141 121,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6452-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09502
  • Digi-Reel® ? : 445-6452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.615 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback