Add To Favorites
Product Overview
Digi-Key Part Number 445-172739-1-ND
Quantity Available 11.090
Can ship immediately
Manufacturer

Manufacturer Part Number

MPZ1005AFZ300VT000

Description FERRITE BEAD 30 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MPZ1005-V Series, Commercial
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MPZ-V
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 30 Ohm @ 100MHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 450 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-172739-1

04:02:20 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,18900 1,89
100 0,12130 12,13
250 0,10244 25,61
500 0,09166 45,83
1.000 0,07818 78,18
5.000 0,07279 363,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172739-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06298
  • Digi-Reel® ? : 445-172739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback