Add To Favorites
Product Overview
Digi-Key Part Number 445-172858-1-ND
Quantity Available 4.180
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ2012R300ATD25

Description FERRITE BEAD 30 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MMZ2012 Series, Auto Datasheet
MMZ Series Brief
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 30 Ohm @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 50 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172858-1

07:45:08 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,09400 0,94
100 0,05390 5,39
250 0,04252 10,63
500 0,03590 17,95
1.000 0,03023 30,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172858-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02577
  • Digi-Reel® ? : 445-172858-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback