Add To Favorites
Product Overview
Digi-Key Part Number 445-172801-1-ND
Quantity Available 17.934
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ1005Y400CTD25

Description FERRITE BEAD 40 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 40 Ohm @ 100MHz
Current Rating (Max) 550mA
DC Resistance (DCR) (Max) 100 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-172801-1

04:04:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07200 0,72
25 0,06440 1,61
50 0,04720 2,36
100 0,04090 4,09
250 0,03224 8,06
500 0,02722 13,61
1.000 0,02293 22,93
5.000 0,02042 102,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172801-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01889
  • Digi-Reel® ? : 445-172801-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback