Add To Favorites
Product Overview
Digi-Key Part Number 445-3334-1-ND
Quantity Available 43.287
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ0603F100CT000

Description FERRITE BEAD 10 OHM 0201 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MMZ0603 Series, Commercial Datasheet
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1589 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 10 Ohm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 500 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3334-1

08:25:43 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10200 1,02
100 0,05650 5,65
250 0,04520 11,30
500 0,04066 20,33
1.000 0,03389 33,89
5.000 0,03163 158,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3334-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,02639
  • Digi-Reel® ? : 445-3334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback