Add To Favorites
Product Overview
Digi-Key Part Number 445-9328-1-ND
Quantity Available 24.845
Can ship immediately
Manufacturer

Manufacturer Part Number

MMZ0402S151CT000

Description FERRITE BEAD 150 OHM 01005 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 150 Ohm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 700 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Mounting Type Surface Mount
Height (Max) 0.009" (0.22mm)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-9328-1

18:54:23 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,19400 1,94
100 0,12470 12,47
250 0,10532 26,33
500 0,09424 47,12
1.000 0,08037 80,37
5.000 0,07483 374,14
10.000 0,07123 712,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9328-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06299
  • Digi-Reel® ? : 445-9328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback