Add To Favorites
Product Overview
Digi-Key Part Number 445-17079-1-ND
Quantity Available 10.534
Can ship immediately
Manufacturer

Manufacturer Part Number

MLZ2012M470WTD25

Description FIXED IND 47UH 170MA 4.81 OHM
Expanded Description 47µH Shielded Multilayer Inductor 170mA 4.81 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 170mA
Current - Saturation 50mA
Shielding Shielded
DC Resistance (DCR) 4.81 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17079-1

03:31:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15200 1,52
50 0,11840 5,92
100 0,10620 10,62
500 0,09102 45,51
1.000 0,07889 78,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17079-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,06372
  • Digi-Reel® ? : 445-17079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.534 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback