Add To Favorites
Product Overview
Digi-Key Part Number 445-17074-1-ND
Quantity Available 3.504
Can ship immediately
Manufacturer

Manufacturer Part Number

MLZ2012M150WTD25

Description FIXED IND 15UH 250MA 1.235 OHM
Expanded Description 15µH Shielded Multilayer Inductor 250mA 1.235 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 250mA
Current - Saturation 120mA
Shielding Shielded
DC Resistance (DCR) 1.235 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17074-1

20:36:23 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15500 1,55
25 0,13760 3,44
50 0,11680 5,84
100 0,10310 10,31
250 0,09452 23,63
500 0,08590 42,95
1.000 0,07216 72,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17074-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06443
  • Digi-Reel® ? : 445-17074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.504 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback