Add To Favorites
Product Overview
Digi-Key Part Number 445-17070-1-ND
Quantity Available 5.692
Can ship immediately
Manufacturer

Manufacturer Part Number

MLZ1608N2R2LTD25

Description FIXED IND 2.2UH 500MA 180 MOHM
Expanded Description 2.2µH Shielded Multilayer Inductor 500mA 234 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MLZ1608 Series, Automotive
Product Training Modules SMD Inductors
PCN Part Number Multilayer Inductor Part Number Change 2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 110mA
Shielding Shielded
DC Resistance (DCR) 234 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17070-1

17:39:22 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18700 1,87
50 0,14600 7,30
100 0,13100 13,10
500 0,11230 56,15
1.000 0,09732 97,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17070-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,06738
  • Digi-Reel® ? : 445-17070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.692 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback