Add To Favorites
Product Overview
Digi-Key Part Number 445-7842-1-ND
Quantity Available 13.238
Can ship immediately
Manufacturer

Manufacturer Part Number

MLP2016S1R5MT0S1

Description FIXED IND 1.5UH 1.2A 90 MOHM SMD
Expanded Description 1.5µH Shielded Multilayer Inductor 1.2A 117 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 117 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-7842-1

14:10:04 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,31500 3,15
50 0,24460 12,23
100 0,22710 22,71
500 0,19914 99,57
1.000 0,16071 160,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7842-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,11878
  • Digi-Reel® ? : 445-7842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback