Add To Favorites
Product Overview
Digi-Key Part Number 445-9484-1-ND
Quantity Available 51.461
Can ship immediately
Manufacturer

Manufacturer Part Number

MLK1005SR12JT000

Description FIXED IND 120NH 100MA 3 OHM SMD
Expanded Description 120nH Unshielded Multilayer Inductor 100mA 3 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 120nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 1.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-9484-1

21:40:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04700 0,47
50 0,03640 1,82
100 0,03270 3,27
500 0,02800 14,00
1.000 0,02427 24,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9484-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,01494
  • Digi-Reel® ? : 445-9484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback