Add To Favorites
Product Overview
Digi-Key Part Number 445-17041-1-ND
Quantity Available 18.958
Can ship immediately
Manufacturer

Manufacturer Part Number

MLK1005S47NJTD25

Description FIXED IND 47NH 200MA 1.2 OHM SMD
Expanded Description 47nH Unshielded Multilayer Inductor 200mA 1.2 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 47nH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 1.8GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17041-1

02:26:56 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07200 0,72
25 0,06360 1,59
50 0,05400 2,70
100 0,04760 4,76
250 0,04360 10,90
500 0,03964 19,82
1.000 0,03330 33,30
5.000 0,02696 134,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17041-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02266
  • Digi-Reel® ? : 445-17041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.958 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback