Add To Favorites
Product Overview
Digi-Key Part Number 445-17036-1-ND
Quantity Available 8.619
Can ship immediately
Manufacturer

Manufacturer Part Number

MLK1005S39NJTD25

Description FIXED IND 39NH 200MA 1 OHM SMD
Expanded Description 39nH Unshielded Multilayer Inductor 200mA 1 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 39nH
Tolerance ±5%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 2GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-17036-1

20:11:24 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07200 0,72
25 0,06360 1,59
50 0,05400 2,70
100 0,04760 4,76
250 0,04360 10,90
500 0,03964 19,82
1.000 0,03330 33,30
5.000 0,02696 134,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17036-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02266
  • Digi-Reel® ? : 445-17036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback