Add To Favorites
Product Overview
Digi-Key Part Number 445-6355-1-ND
Quantity Available 27.227
Can ship immediately
Manufacturer

Manufacturer Part Number

MLK1005S2N0ST000

Description FIXED IND 2NH 500MA 180 MOHM SMD
Expanded Description 2nH Unshielded Multilayer Inductor 500mA 180 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 2nH
Tolerance ±0.3nH
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 180 mOhm Max
Q @ Freq 6 @ 100MHz
Frequency - Self Resonant 8.3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6355-1

13:06:50 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04700 0,47
50 0,03640 1,82
100 0,03270 3,27
500 0,02800 14,00
1.000 0,02427 24,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6355-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01494
  • Digi-Reel® ? : 445-6355-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback