Add To Favorites
Product Overview
Digi-Key Part Number 445-1573-1-ND
Quantity Available 26.513
Can ship immediately
Manufacturer

Manufacturer Part Number

MLK0603L1N8ST000

Description FIXED IND 1.8NH 300MA 270 MOHM
Expanded Description 1.8nH Unshielded Multilayer Inductor 300mA 270 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 1.8nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 270 mOhm Max
Q @ Freq 6 @ 300MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1573-1

01:44:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07000 0,70
50 0,05480 2,74
100 0,04900 4,90
500 0,04202 21,01
1.000 0,03641 36,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1573-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02241
  • Digi-Reel® ? : 445-1573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.513 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback