Add To Favorites
Product Overview
Digi-Key Part Number 445-1570-1-ND
Quantity Available 18.508
Can ship immediately
Manufacturer

Manufacturer Part Number

MLK0603L1N0ST000

Description FIXED IND 1NH 300MA 200 MOHM SMD
Expanded Description 1nH Unshielded Multilayer Inductor 300mA 200 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MLK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Non-Magnetic
Inductance 1nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 6 @ 300MHz
Frequency - Self Resonant 12GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1570-1

16:17:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07200 0,72
50 0,05620 2,81
100 0,05040 5,04
500 0,04320 21,60
1.000 0,03743 37,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1570-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02304
  • Digi-Reel® ? : 445-1570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback